• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 175380 Drill bit 82 mm 1 pc(s)

EAN:
Part number:
Item no:
1/4
Product type
Drill bit
Drill hole Ø
82 mm
Material
Carbide metal
Material suitability
Concrete
Granite
Marble
Natural stone
Stone
Flintlime brick
Working length
50 mm
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drill bit

Drill hole Ø

82 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Granite

Marble

Natural stone

Stone

Flintlime brick

Working length

50 mm

Total length

70 mm

Length

70 mm

Tool holder

SDS-Plus

Shank Ø

8 mm

Weight

912 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917905 kwb 175380 Drill bit 82 mm 1 pc(s)

Description

Hollow drill bit, carbide tipped, with changeable mounting shank SDS Plus and center drill Ø 8 mm, impact resistant, special hardened, special soldered heat-resistant hard metal plates, for use in masonry, natural stone, stone, concrete, marble, brick, for electric flush-mounted junction boxes and pipe openings.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)