
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
SILVER Star HSS-G spiral drill, ø 4.0 mm
- For steel, cast iron, sintered iron, metal and hard plasticUp to 40% faster or 50% less contact pressure necessaryIndustrial quality
Technical specifications
- Product type
Twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
4 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
4 mm
- Working length
43 mm
- Total length
75 mm
- Weight
6 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2732255 kwb 205040 HSS Twist drill bit 1-piece 4 mm Total length 75 mm DIN 338 Cylinder shank 1 pc(s)
Description
According to DIN 338, right hand cut, type N, precision ground, color blank, Pointed angle 135°, with cross-grinding according to DIN 1412 C self-centering, cylindrical, industrial quality, for e.g. alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, Hard plastics.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































