
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
HSS Twist drill, ø 4.2 mm
- For steel, cast iron, non-ferrous metals and hard plasticsPeak angle 118°DIN 338
Technical specifications
- Product type
Twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
4.2 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
4.2 mm
- Working length
43 mm
- Total length
75 mm
- Weight
12 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2732283 kwb 209642 HSS Twist drill bit 4.2 mm Total length 75 mm DIN 338 Cylinder shank 1 pc(s)
Description
According to DIN 338, right cutting, type N, rolled, color blue black, Steam-tempered, pointed angle 118°, cylindrical, for example alloyed and unalloyed steel, gray cast iron, non-ferrous metals, hard plastics.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































