
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
Only 6 Piece(s) available
Highlights & Details
HSS Twist drill, ø 7.5 mm
- For steel, cast iron, non-ferrous metals and hard plasticsPeak angle 118°DIN 338
Technical specifications
- Product type
Twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
7.5 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
7.5 mm
- Working length
69 mm
- Total length
109 mm
- Weight
32 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2732292 kwb 209675 HSS Twist drill bit 7.5 mm Total length 109 mm DIN 338 Cylinder shank 1 pc(s)
Description
According to DIN 338, right cutting, type N, rolled, color blue black, Steam-tempered, pointed angle 118°, cylindrical, for example alloyed and unalloyed steel, gray cast iron, non-ferrous metals, hard plastics.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































