
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
Only 6 Piece(s) available
Highlights & Details
HSS twist drill bits, long design, ø 3.5 mm
- For steel, cast iron, sintered iron, non-ferrous metal and hard plasticIndustrial qualityDIN 340 AND DIN 1412 C
Technical specifications
- Product type
Twist drill bit
- DIN standard
DIN 340
- Drill hole Ø
3.5 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
3.5 mm
- Working length
75 mm
- Total length
112 mm
- Weight
15 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2732303 kwb 217035 HSS Twist drill bit 3.5 mm Total length 112 mm DIN 340 Cylinder shank 1 pc(s)
Description
According to DIN 340, right hand cut, type N, precision ground, color blank, Pointed angle 135°, with cross-grinding according to DIN 1412 C, cylindrical, extra long, industrial quality, for e.g. alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, Hard plastics.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































