
kwb 248030 HSS-Co Twist drill bit 1-piece 3 mm Total length 61 mm M35 DIN 338 Cylinder shank 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
COBALT HSS-G CO twist drill, ø 3.0 mm
- For alloyed and unalloyed steel, stainless steel V2A/V4A, gray cast iron, cast steel, bronze and plasticsCobalt alloy 8% industrial qualityHigh heat resistance and low wear
Technical specifications
- Product type
Twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
3 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS-Co
- Material properties
M35
- Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
3 mm
- Working length
33 mm
- Total length
61 mm
- Weight
2 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2732360 kwb 248030 HSS-Co Twist drill bit 1-piece 3 mm Total length 61 mm M35 DIN 338 Cylinder shank 1 pc(s)
Description
According to DIN 338, right cutting, type N, cobalt 5% precision ground, color, needle angle 135°, with cross polished section as per DIN 1412 C self-centering, cylindrical, industrial quality, extreme heat resistance for difficult to machine materials like alloyed and unalloyed steel, stainless steel V2A/V4A, cast iron and steel bronze, bronze, plastics.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































