
kwb 248680 HSS-Co Metal twist drill bit 8 mm Total length 117 mm M35 DIN 338 Cylinder shank 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
KWB 8 mm HSS-E 248680 metal drill (industrial quality, extreme heat resistance, for difficult to machine materials, precision ground, DIN 338)
- The cross-ground drill bit is self-centering and cylindrical in accordance with DIN 1412 C. Always pay attention to the speed of the drill before use (see back of the packaging); it is also robust against extreme heat, For difficult to machine materials and especially for alloyed Or unalloyed steel, stainless steel V2A/V4A, cast iron, steel, bronze and plastic; the HSS twist drill is in industrial quality and with 5% cobalt alloy; the right-hand KWB HSS drill is precision-ground and shines in bronze color; even at high heat, the drill wears only slightly.
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
8 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS-Co
- Material properties
M35
- Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
8 mm
- Working length
75 mm
- Total length
117 mm
- Weight
39 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2611523 kwb 248680 HSS-Co Metal twist drill bit 8 mm Total length 117 mm M35 DIN 338 Cylinder shank 1 pc(s)
Description
According to DIN 338, right-hand cutting, type N, cobalt alloyed 5%, precision-ground, Bronze, 135° angle, cross-ground according to DIN 1412 C, self-centering, cylindrical, industrial quality, extreme heat resistance for difficult to machine materials such as alloyed and unalloyed steel, stainless steel V2A/V4A, cast iron and steel, bronze, plastics.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































