
kwb 248695 HSS-Co Twist drill bit 9.5 mm Total length 125 mm M35 DIN 338 Cylinder shank 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Cobalt HSS CO spiral drill, ø 9.5 mm
- For alloyed and unalloyed steel, stainless steel V2A/V4A, gray cast iron, cast steel, bronze and plasticsCobalt alloy 5%, industrial qualityHigh heat resistance and low wear
Technical specifications
- Product type
Twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
9.5 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS-Co
- Material properties
M35
- Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
9.5 mm
- Working length
81 mm
- Total length
125 mm
- Weight
55 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2732403 kwb 248695 HSS-Co Twist drill bit 9.5 mm Total length 125 mm M35 DIN 338 Cylinder shank 1 pc(s)
Description
According to DIN 338, right-hand cut, type N, cobalt alloyed 5%, precision-ground, Bronze color, pointed angle 135°, with cross polished section to DIN 1412 C, self-centering, cylindrical, industrial quality, extreme heat resistance for difficult to machine materials such as alloyed and unalloyed steel, stainless steel V2A/V4A, cast iron and steel, bronze, plastics.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































