
kwb 258068 HSS Twist drill bit 1-piece 6.8 mm Total length 109 mm M2 DIN 338 Cylinder shank 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
HI-NOX HSS M2 metal drill, ø 6.8 mm
- Up to 10% faster drilling in stainless steelUp to 3 times longer life than conventional cobalt drillsSpecial finish for fast transportation of the metal chips
Technical specifications
- Product type
Twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
6.8 mm
- Tip angle
130°
- Content
1 pc(s)
- Material
HSS
- Material properties
M2
- Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
6.8 mm
- Working length
45 mm
- Total length
109 mm
- Weight
28 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2732422 kwb 258068 HSS Twist drill bit 1-piece 6.8 mm Total length 109 mm M2 DIN 338 Cylinder shank 1 pc(s)
Description
HI-INOX HSS M2 spiral drill, polished, right-cutting, cylindrical, color black/blank, 130° point angle with special polished section, special "Quick cut" spiral polished section with geometry for small metal chips, strengthened Kern and spiral shoulder, particularly shaped short spiral groove, extra stable, for optimum chip removal, extremely heat resistant, optimum cutting action particularly in all types of stainless steel, also suitable for all types of steel, cast iron and cast steel. For power and energy-saving drilling with battery or cable-bound machines.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































