• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 421103 HSS Metal twist drill bit set 3 mm Total length 79 mm DIN 1412 C 1/4" (6.3 mm) 1 pc(s)

1/3
Product type
Metal twist drill bit set
Drill hole Ø
3 mm
Content
1 pc(s)
Material
HSS
Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 1412 C

Drill hole Ø

3 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS

Material suitability

Steel

Iron

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

1/4" (6.3 mm)

Working length

45 mm

Total length

79 mm

Weight

13 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918000 kwb 421103 HSS Metal twist drill bit set 3 mm Total length 79 mm DIN 1412 C 1/4" (6.3 mm) 1 pc(s)

Description

HSS Twist drill with hex chuck 1 / 4 " (6.3 mm). Admission according to ISO 1173, E 6.3, right-hand cutting, type N, precision-ground, For all cordless screwdrivers, drills and bit holders with 1/4" (6.3 mm) mounting according to ISO 1173, color blank, pointed angle 135°, for alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, Hard plastics.

This text is machine translated.

Features

  • For alloyed and unalloyed steel, cast iron, malleable cast iron, sintered iron, non-ferrous metals, as well as hard plastics
  • Peak angle 135°
  • For battery-powered screwdrivers, drills and bit holder with 1/4" hex drive;
  • ISO 1173, E 6.3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)