• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 511820 Wood twist drill bit 1-piece 20 mm Total length 250 mm 1 pc(s)

1/3
Product type
Wood twist drill bit
Drill hole Ø
20 mm
Material
Chromium vanadium steel
Material suitability
Hardwood
Softwood
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bar drill bits, wood twist drill bits, extra long, 250 mm, ø 20.0 mm

  • CV-steel in industrial qualityWith 1-chamfer spiral shapeWith center point and two pre-cutters

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

20 mm

Material

Chromium vanadium steel

Material properties

polished

Material suitability

Hardwood

Softwood

Content

1 pc(s)

Working length

185 mm

Total length

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733275 kwb 511820 Wood twist drill bit 1-piece 20 mm Total length 250 mm 1 pc(s)

Description

Wood twist drill bits, extra long, CV steel, cross-shaped, 1-chamfered spiral shape, Black color, polished chamfers, with center point and 2 pre-cutter, for precise peel off-free boreholes in wooden beams, industrial quality, for soft and hard wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)