• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 513106 Wood twist drill bit set 3-piece 6 mm 1 pc(s)

1/3
Product type
Wood twist drill bit set
Drill hole Ø
6 mm
Material
Chromium vanadium steel
Material suitability
Wood
Plasterboard
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wood twist drill bit set with bit countersink and depth stop, 3-piece, ø 6 mm

  • 1 x CV wood twist drill bit1 x adjustable countersink with 5 blades and 90° angle1 x adjustable depth stop

Technical specifications

Product type

Wood twist drill bit set

Drill hole Ø

6 mm

Material

Chromium vanadium steel

Material suitability

Wood

Plasterboard

Tool holder

Cylinder shank

Content

1 pc(s)

Drill features

Depth stop

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733305 kwb 513106 Wood twist drill bit set 3-piece 6 mm 1 pc(s)

Description

Wood twist drill bit with adjustable countersink 5-edge WS and depth stop, cylindrical shaft, for soft and hard wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)