• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 598732 Hole saw 32 mm 1 pc(s)

1/9
Product type
Hole saw
Drill hole Ø
32 mm
Material
HSS
Tool steel
Material suitability
Steel
Aluminium
Structural steel
Copper
Brass
Plastic
Plasterboard
Wood
Working length
38 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bi-metal hole saw with shaft + drill, ø 32 mm

  • Hole saw for diameters 20, 22, 25, 29, 32, 35, 40, 45, 51, 56, 65, 68, 74 and 83 mmCentre drill bit diameter 6 mmHex shank

Technical specifications

Product type

Hole saw

Drill hole Ø

32 mm

Material

HSS

Tool steel

Material suitability

Steel

Aluminium

Structural steel

Copper

Brass

Plastic

Plasterboard

Wood

Working length

38 mm

Tool holder

Hex shank

Weight

135 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733583 kwb 598732 Hole saw 32 mm 1 pc(s)

Description

Interior design, Electrician's and installation work, Mounting of kitchen countertops/tables, wood work. Diameter 20…83 mm, depth of cut 38 mm, HSS Vario tooth, 6 mm HSS center drill, integrated hexagonal shaft, Heat-resistant, accurate concentricity, no sticking, no burning of the workpiece edges, problem-free chip removal. For (structural) steel, cast iron, aluminum, bronze, copper, Plastic, acrylic, plasterboard, wood, GFK, Wood fiber damping plates, vinyl, (HPL) layered boards

This text is machine translated.

More interesting products

(*All information is plus legal VAT)