• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 783908 Guide bar

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Parts)
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

KWB LINE master Precision ruler – 800 mm universal guide rail for circular saw, jigsaw and router

Technical specifications

Product type

Guide bar

Length

800 mm

Content

10 Parts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611631 kwb 783908 Guide bar

Description

The patented ruler system as a 10-piece. Universal complete set for helpful use in DIY. The set consists of an 80 cm precision ruler (art. no. 784208), adjustable angle stop (art. no. 784300), two locking clamps (art. no. 784500), a saw guide for circular and jigsaws (art. no. 784400), a knife guide (art. no. 784600), a cutter designer knife (art. no. 014000) and a hand grip marker set (art. no. 84800).

This text is machine translated.

Features

  • Angle stop, can be used as combination angle, locksmith angle, universal angle and miter angle made of hard-plastic with angle gauge function, ideal for 90-degree measurements.The handle set with drill point marker has a spirit level with indicator and centering tips for simple and precise working. With the ruler and the dragonfly lines can be drawn in different angular layers.Machine guide – guide bar adapter for an optimal saw guide of jigsaws and circular saws during wood work.

Scope of delivery

  • With angle stopWith locking clampWith cutter knife

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)