• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb CUP BRUSH, GRINDING NYLON 603330 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drath: Rough
Product type

Cup

(Ø)

75 mm

Compatible with (details)

Core-drilling machine

Shank Ø

6 mm

Thread size

1/4" (6.3 mm)

Material

Nylon

Content

1 pc(s)

Grit size

80

Width

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308980 kwb CUP BRUSH, GRINDING NYLON 603330 1 pc(s)

Description

Cleaning, removal of paint and varnish on metal. Remove the starting paint on welded seams on chromium-nickel steels. Diameter 75 mm, coarse version, E6.3 hexagonal shaft. Particularly suitable for medium-sized surfaces with stainless steel, metal, non-ferrous metals, wood. Also suitable for structuring wood.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)