• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb POT BRUSH, EXTRA HEAVY, HSS STEEL WIRE, CORRUGATED 602430 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Wire diameter 0.35 mm.
  • Drath: Rough
Product type

Cup

(Ø)

75 mm

Compatible with (details)

Core-drilling machine

Shank Ø

6 mm

Thread size

1/4" (6.3 mm)

Material

HSS wire

Content

1 pc(s)

Height

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308975 kwb POT BRUSH, EXTRA HEAVY, HSS STEEL WIRE, CORRUGATED 602430 1 pc(s)

Description

Rust removal, cleaning, roughening, matting and removal of paint, scale, clumping on metal and stone. Diameter 80 mm, HSS wire, wire thickness 0.35 mm, hexagon shaft E6.3. Particularly suitable for cleaning formwork boards, facades and medium to large areas.

This text is machine translated.

Features

  • Pot brush, extra heavy, HSS steel wire, corrugated, for rust removal, cleaning, removal of coatings and paint, cleaning of formwork boards and facades, de-scaling, deburring, roughening and matting, for metal and stone, ideal for working on medium and large surfaces.
  • With coarse wire
  • This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)