• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Pot brushes, corrugated HSS steel wire, for use with drills and battery screwdrivers 606233 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Pot brushes, corrugated HSS steel wire, for use with drills and battery screwdrivers

  • CleaningSurface treatmentExpenses

Technical specifications

Product type

Cup

(Ø)

50 mm

Thread size

1/4" (6.3 mm)

Material

HSS wire

Content

1 pc(s)

Width

10 mm

Height

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733598 kwb Pot brushes, corrugated HSS steel wire, for use with drills and battery screwdrivers 606233 1 pc(s)

Information

Information 2733598 kwb Pot brushes, corrugated HSS steel wire, for use with drills and battery screwdrivers 606233 1 pc(s)

Description

Rust removal, cleaning, roughening, matting and removal of paint, scale, clumping on metal and stone. Diameter 50 mm, HSS wire, rough design with wire thickness 0.3 mm, fine model with wire thickness 0.2 mm hexagonal shaft E6.3. Particularly suitable for cleaning formwork boards, facades and medium-sized areas.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)