• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb CUP BRUSH, HSS STEEL WIRE, CORRUGATED 606230 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 5.99
-42 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Wire diameter 0.3 mm.
  • Drath: Rough
Product type

Cup

(Ø)

50 mm

Compatible with (details)

Core-drilling machine

Thread size

1/4" (6.3 mm)

Material

HSS wire

Content

1 pc(s)

Width

10 mm

Height

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308987 kwb CUP BRUSH, HSS STEEL WIRE, CORRUGATED 606230 1 pc(s)

Description

Rust removal, cleaning, roughening, matting and removal of paint, scale, clumping on metal and stone. Diameter 50 mm, HSS wire, rough design with wire thickness 0.3 mm, fine model with wire thickness 0.2 mm hexagonal shaft E6.3. Particularly suitable for cleaning formwork boards, facades and medium-sized areas.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)