• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Pot brushes, corrugated HSS steel wire, for use with drills and battery screwdrivers 602433 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Pot brushes, corrugated HSS steel wire, for use with drills and battery screwdrivers

  • CleaningSurface treatmentExpenses

Technical specifications

Product type

Cup

(Ø)

75 mm

Thread size

1/4" (6.3 mm)

Material

HSS wire

Content

1 pc(s)

Height

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733595 kwb Pot brushes, corrugated HSS steel wire, for use with drills and battery screwdrivers 602433 1 pc(s)

Description

Rust removal, cleaning, roughening, matting and removal of paint, scale, clumping on metal and stone. Diameter 80 mm, HSS wire, wire thickness 0.35 mm, hexagon shaft E6.3. Particularly suitable for cleaning formwork boards, facades and medium to large areas.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)