• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 3007A Insulation tester, Continuity tester 250 V, 500 V, 1000 V 2000 MΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 3007A insulation resistance tester

  • INSULATION RESISTANCE 250V/20MΩ/200MΩ/500V/2000MΩ/1000V
  • CONTINUITY 20Ω/200Ω/2000Ω
  • 600V AC
  • Live circuit warning
  • Automatic discharge
  • Trac-locomotive for longer battery life
  • Backlit display

Technical specifications

  • Auto-discharge: Automatic discharge of the test circuit after measurement.
  • Live Circuit Warning: Warning and acoustic signal when voltage is applied to the object being measured.
  • Trac-Lok mode: Saves battery power during continuity tests.
  • Standards: Complies with IEC 61010-1, IEC 61557-1, -2, -4.
Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

Reading type

Insulation resistance

Voltage

Continuity testing

Acoustically less than 30 Ω

Manufacturer's standards (no certificate)

Reading range - resistance

0 – 20 Ω/ 200 Ω / 2000 Ω

Interfaces

none

IP54

Power supply (details)

12 V

Dim

(L x W x H) 89 x 185 x 167 mm

Weight

1000 g

Display type

Digital (LCD)

Max. frequency

60 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 60 Hz

Insulation resistance (max.)

2000 MΩ

Calibration service

Factory calibration

Voltage reading range (max.)

600 V AC

Voltage reading range (min.)

0 V AC

Reading category

CAT III 600 V

Width

185 mm

Height

167 mm

Length

89 mm

Documents & Downloads

Datasheet

Datasheet 3642361 Kyoritsu KEW 3007A Insulation tester, Continuity tester 250 V, 500 V, 1000 V 2000 MΩ

User & Safety Instructions

User & Safety Instructions 3642361 Kyoritsu KEW 3007A Insulation tester, Continuity tester 250 V, 500 V, 1000 V 2000 MΩ

Description

Kyoritsu Digital Insulation Resistance Tester KEW 3007A

This text is machine translated.

Scope of delivery

  • Test leads (7122A)
  • Transport bag (9074)
  • Carry strap
  • 8 x Batteries (AA)
  • User manual

More interesting products

(*All information is plus legal VAT)