• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 3121B Insulation tester 2500 V, 5000 V 100 GΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 869.00 / piece)
€ 869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 3121B high voltage insulation tester

  • Extremely easy usage
  • Automatic areas indicated by individual LEDs
  • Newly designed alligator clip,
  • First effective measurement range 0.1 - 50GΩ,
  • Safety standard IEC 61010-1 CAT IV 300V / CAT III 600V,
  • Insulation resistance: Test voltage 2500V measuring ranges 2GΩ/100GΩ (auto-ranging),
  • Accuracy: 0.1 - 50GΩ: ±5%rdg, 0 - 0.1GΩ, 50GΩ - Infinite: ±10%rdg or 0.5% of the scale length

Technical specifications

  • Accuracy: ± 5% of scale value
  • The device has an auto-range function with a double scale (LED-display signals the active scale)
Product type

Insulation tester

Test voltage

2500 V

5000 V

Reading type

Voltage

Continuity testing

2 GΩ (at 2500 V)/5 GΩ (at 5000 V)

Manufacturer's standards (no certificate)

IP41

Power supply (details)

12 V

Dim

(L x W x H) 80 x 200 x 140 mm

Weight

1100 g

Display type

Analogue

Insulation resistance (max.)

100 GΩ

Voltage reading range (max.)

5000 V

Voltage reading range (min.)

2500 V DC

Reading category

CAT IV 300 V

CAT III 600 V

Width

200 mm

Height

140 mm

Length

80 mm

Documents & Downloads

Datasheet

Datasheet 3642363 Kyoritsu KEW 3121B Insulation tester 2500 V, 5000 V 100 GΩ

User & Safety Instructions

User & Safety Instructions 3642363 Kyoritsu KEW 3121B Insulation tester 2500 V, 5000 V 100 GΩ

Description

Kyoritsu high voltage insulation tester similar to KEW 3121B.

This text is machine translated.

Scope of delivery

  • High-voltage test lead
  • Ground line
  • Guard cable
  • Hard Case (Model 9165)
  • Batteries (8x LR14)
  • User manual

More interesting products

(*All information is plus legal VAT)