Insulation tester
50 V
100 V
125 V
250 V
500 V
1000 V
Insulation resistance
Voltage
Manufacturer's standards (no certificate)
0.00 - 40 Ω
IP40
9 V
(L x W x H) 97 x 156 x 46 mm
490 g
Digital (LCD)
60 Hz
45 Hz
45 Hz - 60 Hz
4000 MΩ
Factory test of voltage, resistance and insulation
600 V AC
600 V DC
2 V
CAT III 600 V
CAT IV 300 V
156 mm
46 mm
97 mm
Datasheet 3642367 Kyoritsu KEW 3551 Insulation tester 50 V, 100 V, 125 V, 250 V, 500 V, 1000 V 4000 MΩ
User & Safety Instructions 3642367 Kyoritsu KEW 3551 Insulation tester 50 V, 100 V, 125 V, 250 V, 500 V, 1000 V 4000 MΩ