• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LaCie 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Spaceship grey STLR2000400

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LaCie external portable hard drive 2TB

  • Save files with a single click or schedule automatic backups
  • First class password protection
  • The drive enclosure is made from recycled aluminum and plastic
  • Elegant and portable design by Neil Poulton
  • Faster USB-C® with 130 MB/s for file transfers, backups and browsing through images
  • 2 TB capacity for collecting photos, playlists, documents and more

Technical specifications

Product type

2.5" external hard drive

Memory capacity

2 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Spaceship grey

Formatted according to

MacOS

Windows

Storage media features

Hardware encryption

Encryption

Yes (hardware)

Width

85.3 mm

Height

10.4 mm

Depth

118.3 mm

Weight

200 g

Dim

(W x H x D) 85.3 x 10.4 x 118.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015195 LaCie 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Spaceship grey STLR2000400

Description

The LaCie mobile drive secure is the epitome of mobility, capacity and security. Each drive in the elegant Neil Poulton design is made of recycled materials. With a click or automatic backup the storing of files becomes child's play, and 2 TB capacity offers space for photos, documents and more.

This text is machine translated.

Scope of delivery

  • LaCie mobile drive secure STLR2000400 - hard disk
  • 3 years Seagate rescue data recovery
  • USB-C cable
  • Software.

System requirements

  • Apple MacOS, Microsoft Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)