• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LaCie 2 TB External SSD hard drive Thunderbolt 3, DisplayPort, USB A (USB 3.2 1st gen) Black STHW2000800

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,675.00 / piece)
€ 1,675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LaCie 1big Dock SSD Pro Thunderbolt 3 2TB

  • 2 TB storage capacity
  • Transmission speeds of up to 2,800 MB/s
  • up to 4 TB Seagate® FireCuda® SSD-storage
  • Innovative cooling design for optimized performance
  • USB-hub, slots for SD-, CFast 2.0- and CFexpress memory cards
  • DisplayPort 1.4-video output for 4K-monitors
  • unique pass-through and power supply function
  • Two Thunderbolt™ 3-connections for series connection
  • Software Suite LaCie® Toolkit
  • This text is machine translated.

Technical specifications

Product type

External SSD hard drive

Interfaces

Thunderbolt 3

DisplayPort

USB A (USB 3.2 1st gen)

Memory capacity

2 TB

Reading

2800 MBps

Writing

2100 MBps

Factory colour

Black

Width

118 mm

Height

56 mm

Depth

217 mm

Weight

1.3 kg

Formatted according to

MacOS

Windows

Dim

(W x H x D) 118 x 56 x 217 mm

UKCA

yes

Description

NVMe SSD Thunderbolt 3 Dock – your 8K studio center.
For high-end video production, filmmakers and Digital Imaging Technicians (DITs) rely on 1big Dock SSD Pro – a Thunderbolt™ 3 storage hub with NVMe SSD speeds of up to 2,800 MB/s, cinematic card slots for 8K workflows, and numerous USB ports, With which devices can be connected or connected in series and laptops with up to 70 W power can be charged.

Even faster rendering of high bit rate files
with a Seagate FireCuda NVMe SSD saves hours when rendering the final files in full resolution. This professional hard disk fully utilizes the performance of the Thunderbolt 3 interface and delivers outstanding speeds of up to 2,800 MB/s. 165 GB high-resolution film material can be transferred in 60 seconds.

Cinema-compatible card readers, connections and more.
Filmmakers or Digital Imaging Technician (DIT) working with footage from the most powerful cinema-ready cameras will get a solution with the 1big Dock SSD Pro that meets their high demands. This storage solution has everything you need for professional film processing and compliance with delivery deadlines: A Seagate FireCuda NVMe SSD, Thunderbolt 3 technology, cinema-compatible card reader for the fast transmission of high-resolution film material was directly from the camera, different connections for peripheral devices and a charging function.

Simply more energy. For you and your laptop.
1big Dock with its patent-pending power pass-through function ensures that your laptop always has a sufficient charging status.
Power pass-through Simply connect the power supply of your laptop to the Thunderbolt 3-series connection of the 1big Dock, which provides up to 70 W power.
Power Supply If you do not use the charger, 1big still delivers 45W of power (up to 30W when other USB-C devices are connected via daisy-chaining). With 1big, you won't be out of the purest if you're in the middle of the creative process.

Do you need the enormous storage capacity of a hard disk?
For those who mainly need a lot of storage space, there is the hard disk version of 1big Dock. Everything else remains the same. You can transfer files from memory cards and USB devices via the fast Thunderbolt 3 interface, connect two 4K monitors, connect peripheral devices in series and load your laptop, but benefit from the large storage capacity of a hard disk.

Rescue Data Recovery Services.
In case of unforeseen events, such as water damage in your studio or a natural disaster, we will keep your back free. We do everything we can to help you save your data and keep your costs down with our laboratory recovery service.


Individual backup with LaCie Toolkit.
LaCie Toolkit allows you to provide the additional protection you need for important files.

Backup as needed with just one click daily, Weekly or monthly backups Synchronize files and projects with multiple devices Edit with Adobe creative cloud
Use your free trial month for Adobe® creative cloud® all apps and turn unprocessed recordings into flawless productions.3 During the trial period you can all Try out apps for desktop and mobile devices such as Photoshop® and Premiere® Pro and explore endless creative possibilities.

This text is machine translated.

Scope of delivery

  • LaCie 1big Dock SSD Pro
  • Thunderbolt 3 cable (USB 3.1-capable)
  • FireCuda NVMe-SSD
  • External mains adapter
  • Installation guide.

System requirements

  • Current version of Mac OS ® 10.14 or later/current version of Windows 10 or later.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)