• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LaCie 2big Dock 32 TB Disk array Thunderbolt 4, DisplayPort, USB A (USB 3.2 2nd gen) Black STLG32000400

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,959.00 / piece)
€ 1,959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LaCie 2big dock, external 32 TB RAID hard drive (HDD)

  • LIGHTNING-FAST 2big dock is a desktop-RAID-solution with enormous storage space and powerful speeds of up to 550 MB/s and hence Ideal for laptop-based workflows MULTIPURPOSE CONNECTIONS Has two Thunderbolt 4 ports, a USB 3.2 compatible type A hub connector, CFexpress type B connector, CFast 2.0, SD card slots and a DisplayPort 1.4 PROFESSIONAL WORKFLOWS Configure RAID 0/1 step by step using the wizard to optimize the system for performance or redundancy. LONG-TERM HIGH PERFORMANCE Equipped with an enterprise-class hot-swappable IronWolf Pro drives for maximum reliability and performance RECOVERY INCLUDED Enjoy long-term security with the protection plan and the included rescue services for data recovery

Technical specifications

Product type

Disk array

Series

2big Dock

Memory capacity

32 TB

Interfaces

Thunderbolt 4

DisplayPort

USB A (USB 3.2 2nd gen)

Factory colour

Black

Formatted according to

Windows

Width

118 mm

Height

93.3 mm

Depth

217 mm

Weight

3.81 kg

Dim

(W x H x D) 118 x 93.3 x 217 mm

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753464 LaCie 2big Dock 32 TB Disk array Thunderbolt 4, DisplayPort, USB A (USB 3.2 2nd gen) Black STLG32000400

Description

Perfect for PC, iPad USB-C and MAC – 2big dock is a desktop RAID with large storage capacity, speeds of up to 550 MB/s. The two Thunderbolt ports are compatible with Thunderbolt 4, Thunderbolt 3, USB4, USB 3.2, and USB 3.0 and are suitable for series connection of up to five Thunderbolt devices. In addition, the solution has enterprise-class hot-swappable IronWolf Pro drives for long-term performance.

This text is machine translated.

Scope of delivery

  • LaCie® 2Big dock
  • USB-C cable
  • External mains adapter
  • User manual
  • 1 month "All Applications" subscription from Adobe CC
  • Rescue services for data recovery

System requirements

  • Thunderbolt 3 and USB 3.1 interface (THUNDERBOLT 3 and USB 3.1)
  • Works with USB-C host: USB4, USB 3.0, Thunderbolt™ 4, Thunderbolt™ 3
  • Compatible with most Windows and MacOS systems and iPad USB-C.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)