• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LaCie 5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Spaceship grey STLR5000400

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LaCie external portable hard drive 5TB

  • Works with PC, Mac and iPad USB-C immediately after unpacking
  • Save files with a single click or schedule automatic backups
  • Elegant and portable design by Neil Poulton
  • Faster USB-C® with 130 MB/s for file transfers, backups and browsing through images
  • Generous capacity for collecting photos, playlists, documents and more

Technical specifications

Product type

2.5" external hard drive

Memory capacity

5 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Spaceship grey

Formatted according to

MacOS

Width

85.3 mm

Height

20.4 mm

Depth

118.3 mm

Weight

300 g

Dim

(W x H x D) 85.3 x 20.4 x 118.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015197 LaCie 5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Spaceship grey STLR5000400

Description

The LaCie mobile drive secure is the epitome of mobility, capacity and security. Each drive in the elegant Neil Poulton design is made of recycled materials. With password protection, which works with Mac OS and Windows. The data backup by mouse click or automatically makes the saving of files easy, and the generous capacity offers space for photos, documents and more.

This text is machine translated.

Scope of delivery

  • LaCie mobile drive STLR5000400 Apple exclusive - hard disk
  • 3 years Seagate rescue data recovery
  • USB-C cable
  • Software.

System requirements

  • Apple iPadOS 14 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)