• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LaCie STHS8000800 8 TB

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 689.00 / piece)
€ 689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LaCie 1big Dock Thunderbolt 3 8TB

  • 8 TB storage capacity
  • Innovative storage with docking station
  • up to 16 TB desktop storage
  • Transfer speeds of up to 240 MB/s
  • Seagate® IronWolf® Pro Enterprise-class hard disks with 7,200 rpm
  • USB hub, SD and CompactFlash memory card slots
  • DisplayPort 1.4 video output for 4K monitors
  • unique through-charge and power-supply feature
  • two Thunderbolt™ 3 ports for daisy-chain
  • USB compatibility for use with PC and Mac®
  • Software Suite LaCie® Toolkit
  • This text is machine translated.

Technical specifications

Product type

Disk array

Series

1big Dock Thunderbolt 3

Memory capacity

8 TB

Interfaces

Thunderbolt 3

DisplayPort

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

Card reader

Factory colour

Black

Storage media features

5-year data recovery service

Software included

Adobe Creative Cloud (30-day trial)

LaCie Toolkit

Width

56.3 mm

Height

118 mm

Depth

217 mm

Weight

1.7 kg

Dim

(W x H x D) 56.3 x 118 x 217 mm

Capacity (max.)

8000 TB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272392 LaCie STHS8000800 8 TB

Description

LaCie 1big Dock is a Thunderbolt 3 storage hub that lets you transfer files directly to your device through the built-in CF and SD card slots. The hub supports two 4K monitors, the series connection of devices via USB-C or USB 3.0 connections and the charging of laptops with up to 70 W – all via a single cable. What's more, there's a sophisticated cooling design and a removable enterprise drive with self-maintenance capability, because what's important? Highest reliability.

This text is machine translated.

Scope of delivery

  • LaCie 1big Dock
  • Thunderbolt 3 cable (USB 3.1-capable)
  • USB 3.0 adapter (USB-C to USB-A)
  • Seagate IronWolf Pro Enterprise-Class Hard Drive
  • External mains adapter
  • Installation guide.

Hints

*Rescue Data Recovery Services are not available in all countries.**One month membership of an All Apps plan for Adobe Creative Cloud can be redeemed at product registration. The offer must be redeemed within one month of registration. Not available in China. A list of countries can be found at adobe.ly/cc-countries. Requires Internet connection and Adobe ID. Only for users aged 13 and over. The applicable regulations and privacy policy can be found at adobe.com/legal.html

System requirements

  • Current version of Mac OS ® 10.12 or later/current version of Windows 10 or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 695.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)