
Total (1 m = € 2.50)
€ 2,495.00
incl. VAT
14-day return policy included
Highlights & Details
UNITRONIC® Li2YCYv TP
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® Li2YCYv (TP)
- No. of leads
2 x
- Cross section (each core)
0.34 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
1 x 2 x 0.34 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
7.40 mm
- Factory colour
Black
- Content
1000 m
- Nominal voltage (details)
50 V
- Test voltage
Wire/Wire: 2000 V · Wire/shield: 1000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
0031365/1000
- Insulation material
PVC
- Insulation
Reinforced PVC outer sheath (Yv)
- Core layout
Strand, in accordance with VDE 0881, 7-strand
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
UNITRONIC Li2YCYv (TP) 1x2x0,34
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502919 LAPP 0031365/1000 Data transfer cable UNITRONIC® Li2YCYv (TP) 1 x 2 x 0.34 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1502919 LAPP 0031365/1000 Data transfer cable UNITRONIC® Li2YCYv (TP) 1 x 2 x 0.34 mm² Black 1000 m
Description
UNITRONIC ® Li2YCYv (TP)-shielded and twisted pair data cable with black, reinforced PVC sheath for laying in the open. Is especially suitable for cabling data systems at transmission rates of up to 10 megabits per second and is suitable for the interface RS422 and RS485. For fixed and flexible routing. For use in dry or damp rooms. Signal, control and measuring line, for transmission of sensitive signals and high bit rates. low. UNITRONIC ® Li2YCYv (TP) with reinforced black outer sheath (Yv) is suitable for the inner and outer area as well as for a direct laying in the earth.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































