
Number
Total (1 m = € 2.14)
€ 1,069.00
incl. VAT
Only 3 Set(s) available
Highlights & Details
UNITRONIC ® ROBUST
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® ROBUST
- No. of leads
5 x
- Cross section (each core)
0.34 mm²
- Cross section (each core) (part 2)
0.34 mm²
- Cross section
5 x 0.34 mm² + 0.34 mm²
- Cable features
Halogen-free
chemical-resistant
Cold-resistant
suitable for outdoor use
UV-resistant
- Outside Ø
5.50 mm
- Factory colour
Black
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
1032028/500
- Insulation material
Polypropylene
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Type
UNITRONIC ROBUST 5x0,34
- Max. length sold by the metre
500 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501349 LAPP 1032028/500 Bus cable UNITRONIC® ROBUST 5 x 0.34 mm² + 0.34 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1501349 LAPP 1032028/500 Bus cable UNITRONIC® ROBUST 5 x 0.34 mm² + 0.34 mm² Black 500 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,097.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































