
LAPP 1032032/1000 Bus cable UNITRONIC® ROBUST 10 x 0.34 mm² Black 1000 m
Product type
Bus cable
No. of leads
10 x
Cross section (each core)
0.34 mm²
Cable features
Halogen-free
chemical-resistant
Cold-resistant
suitable for outdoor use
UV-resistant
Cable type
UNITRONIC® ROBUST
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (1 m = € 3.61)
€ 3,609.00
incl. VAT
14-day return policy included
Highlights & Details
UNITRONIC ® ROBUST
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® ROBUST
- No. of leads
10 x
- Cross section (each core)
0.34 mm²
- Cross section
10 x 0.34 mm²
- Cable features
Halogen-free
chemical-resistant
Cold-resistant
suitable for outdoor use
UV-resistant
- Outside Ø
7.60 mm
- Factory colour
Black
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
1032032/1000
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
UNITRONIC ROBUST 10x0,34
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501678 LAPP 1032032/1000 Bus cable UNITRONIC® ROBUST 10 x 0.34 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1501678 LAPP 1032032/1000 Bus cable UNITRONIC® ROBUST 10 x 0.34 mm² Black 1000 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































