
LAPP 1032104/100 Bus cable UNITRONIC® ROBUST C (TP) 6 x 2 x 0.14 mm² Black 100 m
Product type
Bus cable
No. of leads
12 x
Cross section (each core)
0.14 mm²
Cable features
Halogen-free
chemical-resistant
Cold-resistant
suitable for outdoor use
UV-resistant
Shielded
Cable type
UNITRONIC® ROBUST C (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 4.65)
€ 465.00
incl. VAT
Only 5 Set(s) available
Highlights & Details
UNITRONIC ® ROBUST C (TP)
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® ROBUST C (TP)
- No. of leads
12 x
- Cross section (each core)
0.14 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
6 x 2 x 0.14 mm²
- Cable features
Halogen-free
chemical-resistant
Cold-resistant
suitable for outdoor use
UV-resistant
Shielded
- Outside Ø
7.10 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
1032104/100
- Insulation material
TPE (low-odour thermoplastic elastomer )
- Core layout
Braid, fine strands
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
UNITRONIC ROBUST C (TP) 6x2x0,14
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501055 LAPP 1032104/100 Bus cable UNITRONIC® ROBUST C (TP) 6 x 2 x 0.14 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1501055 LAPP 1032104/100 Bus cable UNITRONIC® ROBUST C (TP) 6 x 2 x 0.14 mm² Black 100 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 493.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































