
LAPP 1032111/500 Bus cable UNITRONIC® ROBUST C (TP) 5 x 2 x 0.25 mm² Black 500 m
Product type
Bus cable
No. of leads
10 x
Cross section (each core)
0.25 mm²
Cable features
Halogen-free
chemical-resistant
Cold-resistant
suitable for outdoor use
UV-resistant
Shielded
Cable type
UNITRONIC® ROBUST C (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (1 m = € 5.20)
€ 2,599.00
incl. VAT
14-day return policy included
Highlights & Details
UNITRONIC ® ROBUST C (TP)
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® ROBUST C (TP)
- No. of leads
10 x
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
5 x 2 x 0.25 mm²
- Cable features
Halogen-free
chemical-resistant
Cold-resistant
suitable for outdoor use
UV-resistant
Shielded
- Outside Ø
7.90 mm
- Factory colour
Black
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
1032111/500
- Insulation material
TPE (low-odour thermoplastic elastomer )
- Core layout
Braid, fine strands
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
UNITRONIC ROBUST C (TP) 5x2x0,25
Documents & Downloads
Datasheet
Datasheet 1501465 LAPP 1032111/500 Bus cable UNITRONIC® ROBUST C (TP) 5 x 2 x 0.25 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1501465 LAPP 1032111/500 Bus cable UNITRONIC® ROBUST C (TP) 5 x 2 x 0.25 mm² Black 500 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































