
Number
Total (1 m = € 2.46)
€ 2,455.00
incl. VAT
Only 7 Set(s) available
Highlights & Details
UNITRONIC ® ROBUST C (TP)
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® ROBUST C (TP)
- No. of leads
2 x
- Cross section (each core)
0.5 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.5 mm²
- Cross section
1 x 2 x 0.5 mm² + 1 x 2 x 0.5 mm²
- Cable features
Halogen-free
chemical-resistant
Cold-resistant
suitable for outdoor use
UV-resistant
Shielded
- Outside Ø
4.90 mm
- Factory colour
Black
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
1032118/1000
- Insulation material
TPE (low-odour thermoplastic elastomer )
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Core layout
Braid, fine strands
- Type
UNITRONIC ROBUST C (TP) 1x2x0,5
- Max. length sold by the metre
1000 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501417 LAPP 1032118/1000 Bus cable UNITRONIC® ROBUST C (TP) 1 x 2 x 0.5 mm² + 1 x 2 x 0.5 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1501417 LAPP 1032118/1000 Bus cable UNITRONIC® ROBUST C (TP) 1 x 2 x 0.5 mm² + 1 x 2 x 0.5 mm² Black 1000 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2,483.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































