• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10541000 Socket inset EPIC® H-A 32 Total number of pins 32 + PE 5 pc(s)

1/2
Product type
Socket inset
Series
EPIC® H-A 32
Connection
Screws
Features
+ wire protection
Numbered from 17 to 32
Number of pins
32
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Series

EPIC® H-A 32

Features

+ wire protection

Numbered from 17 to 32

Connection

Screws

Number of pins

32

Total no. of pins

32 + PE

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

Rated surge voltage

4 kV

Content

5 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021318 LAPP 10541000 Socket inset EPIC® H-A 32 Total number of pins 32 + PE 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1021318 LAPP 10541000 Socket inset EPIC® H-A 32 Total number of pins 32 + PE 5 pc(s)