Image similar



Pin inset
EPIC® H-A 3
Screws
3
3 + PE
0.5 mm²
2.5 mm²
4 kV
VDE: 400 V
UL: 600 V
CSA: 600 V
IEC: 23 A
UL: 10 A
CSA: 10 A
1 pc(s)
+100 °C
-40 °C
Yes
Pin insert
EPIO ® H-A 3 SS
3 + PE
Screws
Datasheet 739900 LAPP 10420001 Pin inset EPIC® H-A 3 Total number of pins 3 + PE 1 pc(s)
Datasheet 739900 LAPP 10420001 Pin inset EPIC® H-A 3 Total number of pins 3 + PE 1 pc(s)
Information 739900 LAPP 10420001 Pin inset EPIC® H-A 3 Total number of pins 3 + PE 1 pc(s)
The necessary accessories are required to use the article as described.