• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1062903/100 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 x 10 mm² Black 100 m

Image similar
Product type
Drag chain cable
No. of leads
1 x
Cross section (each core)
10 mm²
Cable type
ÖLFLEX® CHAIN 809 SC
Outside Ø
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.85)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection and control line ÖLFLEX ® Chain 809SC

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

No. of leads

1 x

Content

100 m

Cross section (each core)

10 mm²

Cable features

Flame-retardant

Oil-resistant

UV-resistant

Cable type

ÖLFLEX® CHAIN 809 SC

Outside Ø

9 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

1062903/100

Factory colour

Black

Insulation material

PVC

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

1 x 10 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

0 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CHAIN 809SC 1X10

Shielded

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1336129 LAPP 1062903/100 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 x 10 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1336129 LAPP 1062903/100 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 x 10 mm² Black 100 m

Description

Particularly suitable for use in power chain and for the internal wiring of electrical components in control cabinets. This cable is designed specifically for power circuits designed and is characterised by its simple installation and a variety of applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)