
Total (1 m = € 10.90)
€ 545.00
incl. VAT
14-day return policy included
Highlights & Details
Connection and control line ÖLFLEX ® Chain 809SC
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® CHAIN 809 SC
- No. of leads
1 x
- Cross section (each core)
25 mm²
- Cross section
1 x 25 mm²
- Cable features
Flame-retardant
Oil-resistant
UV-resistant
- Outside Ø
11.30 mm
- Factory colour
Black
- Content
50 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1062907/50
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
ÖLFLEX CHAIN 809SC 1X25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1336145 LAPP 1062907/50 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 x 25 mm² Black 50 m
User & Safety Instructions
User & Safety Instructions 1336145 LAPP 1062907/50 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 x 25 mm² Black 50 m
Description
Particularly suitable for use in power chain and for the internal wiring of electrical components in control cabinets. This cable is designed specifically for power circuits designed and is characterised by its simple installation and a variety of applications.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























