
Total (1 m = € 62.75)
€ 31,375.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® CHAIN 809 SC
- No. of leads
1 G
- Cross section (each core)
185 mm²
- Cross section
1 G 185 mm²
- Cable features
Flame-retardant
Oil-resistant
UV-resistant
- Outside Ø
27.10 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1062920/500
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
1062920/500
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1542663 LAPP 1062920/500 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 G 185 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1542663 LAPP 1062920/500 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 G 185 mm² Black 500 m
Description
Particularly suitable for use in power chain and for the internal wiring of electrical components in control cabinets. This cable is designed specifically for power circuits designed and is characterised by its simple installation and a variety of applications.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























