• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 19421900 Socket enclosure M20 EPIC® H-A 3 1 pc(s)

Image similar
Product type
Socket enclosure
Series
EPIC® H-A 3
Case material
Thermoplastic
Thread size
M20
Type
EPIC® H-A 3 AGSV M20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing, plastic, with screw, 1 cross brackets, 1 cable input Series H-A 3

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Type

EPIC® H-A 3 AGSV M20

Product type

Socket enclosure

Series

EPIC® H-A 3

Manufacturer part #

19421900

Features

+ screws

1x transverse brace

1x cable entry

Case material

Thermoplastic

Factory colour

Grey

Thread size

M20

IP65

Content

1 pc(s)

Type

Socket housing angled plastic with screwing

Type

EPIC® H-A 3 AGSV M20

Pins

-

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 739976 LAPP 19421900 Socket enclosure M20 EPIC® H-A 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739976 LAPP 19421900 Socket enclosure M20 EPIC® H-A 3 1 pc(s)

Information

Information 739976 LAPP 19421900 Socket enclosure M20 EPIC® H-A 3 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)