
Highlights & Details
UNITRONIC® BUS LD
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
0.22 mm²
- Cross section (each core) (part 2)
0.22 mm²
- Cross section
1 x 2 x 0.22 mm² + 0 2 x 0.22 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
5.7 mm
- Type
For fixed installation
- Factory colour
Violet
- Content
100 m
- Nominal voltage
250 V
- Test voltage
Wire/Wire: 1500 V eff
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170203/100
- Insulation material
PVC
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Stranded wire, finely stranded, 7-strand
- Core resistance
(Loop): Max. 186 Ohm/km
- Wave impedance
100 - 120 Ω
- Type
Unitronic bus LD 1x2x0,22
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Insulation
PVC
- Nominal voltage (details)
250 V
- Type
UNITRONIC® BUS LD
- Bend radius
For fixed laying: 8 x external Ø
- Temperature range
Fixed laying: -40 to +80°C, moving: -5 to +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044590 LAPP 2170203/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.22 mm² + 0 2 x 0.22 mm² Violet 100 m
User & Safety Instructions
User & Safety Instructions 1044590 LAPP 2170203/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.22 mm² + 0 2 x 0.22 mm² Violet 100 m
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 153.58*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































