



Bus cable
UNITRONIC® BUS
2 x
1 mm²
2 x
1 mm²
1 x 2 x 1 mm² + 2 x 1 mm²
Flame-retardant
8 mm
Conventional cable installation
Blue
100 m
Wire/wire: 1500 V
10
Yes
No
No
No
2170234/100
PVC
-30 °C
+80 °C
-5 °C
+50 °C
Copper conductor, solid, bare
(Loop): Max. 44 Ω/km
100 ± 20 Ω
UNITRONIC BUS PA 1X2X1,3 BU
100 m
Yes (1)
not relevant
Datasheet 1044621 LAPP 2170234/100 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 2 x 1 mm² Blue 100 m
User & Safety Instructions 1044621 LAPP 2170234/100 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 2 x 1 mm² Blue 100 m
The necessary accessories are required to use the article as described.