• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170371/500 Bus cable UNITRONIC® BUS ASI LD 2 x 2.5 mm² + 2 x 2.5 mm² Yellow 500 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS ASI LD
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

69 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.78)
€ 2,389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS ASI LD

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2 x 2.5 mm²

Cable features

Heat-resistant

Halogen-free

chemical-resistant

Factory colour

Yellow

Content

500 m

Nominal voltage

300 V

Test voltage

2000 V

Bend radius (no. of ODs for fixed installation)

12

Bend radius (no. of ODs for flexible installation)

24

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

2170371/500

Insulation material

Rubber

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+90 °C

Core layout

Extra-fine stranded tinned copper stranded conductor

Type

2170371/500

Max. length sold by the metre

500 m

Documents & Downloads

Datasheet

Datasheet 1542838 LAPP 2170371/500 Bus cable UNITRONIC® BUS ASI LD 2 x 2.5 mm² + 2 x 2.5 mm² Yellow 500 m

User & Safety Instructions

User & Safety Instructions 1542838 LAPP 2170371/500 Bus cable UNITRONIC® BUS ASI LD 2 x 2.5 mm² + 2 x 2.5 mm² Yellow 500 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,417.59*

More interesting products

(*All information is plus legal VAT)