• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28600701/1000 FO cable Hitronic PCF 200/230 µ Simplex Black 1000 m

Image similar
Product type
FO cable
Cable type
Hitronic PCF
Fibre type
200/230 µ
Content
1000 m
No. of fibres
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

FO cable

Cable type

Hitronic PCF

No. of fibres

1

Fibre type

200/230 µ

Simplex

Cable features

Halogen-free

UV-resistant

Factory colour

Black

Outside Ø

2.90 mm

Content

1000 m

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

20

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

28600701/1000

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-10 °C

Max. temperature range (fixed installation)

+60 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+50 °C

RoHS-compliant

Yes

Type

HITRONIC PCF SIMPLEX PUR Outdoor

Tensile strength

200 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1334829 LAPP 28600701/1000 FO cable Hitronic PCF 200/230 µ Simplex Black 1000 m

User & Safety Instructions

User & Safety Instructions 1334829 LAPP 28600701/1000 FO cable Hitronic PCF 200/230 µ Simplex Black 1000 m

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?