• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28320702/500 FO cable Hitronic PCF 200/230 µ Duplex Orange 500 m

Image similar
Product type
FO cable
Cable type
Hitronic PCF
Fibre type
200/230 µ
Content
500 m
No. of fibres
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 12.69)
€ 6,345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

FO cable

Cable type

Hitronic PCF

No. of fibres

2

Fibre type

200/230 µ

Duplex

Cable features

Halogen-free

Oil-resistant

highly flexible

Heat-resistant

PUR coating

Factory colour

Orange

Outside Ø

8.80 mm

Content

500 m

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

20

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

28320702/500

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+50 °C

RoHS-compliant

Yes

Type

HITRONIC PCF DUPLEX FD FRNC-PUR

Tensile strength

800 N

Documents & Downloads

Datasheet

Datasheet 1334828 LAPP 28320702/500 FO cable Hitronic PCF 200/230 µ Duplex Orange 500 m

User & Safety Instructions

User & Safety Instructions 1334828 LAPP 28320702/500 FO cable Hitronic PCF 200/230 µ Duplex Orange 500 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6,589.98*

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)