• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28000001 POF cable Hitronic POF 980/1000 µ Simplex Black Sold per metre

Product type
POF cable
Cable type
Hitronic POF
Fibre type
980/1000 µ
Content
Sold per metre
No. of fibres
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1210 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 28000001 POF cable Hitronic POF 980/1000 µ Simplex Black Sold per metre

  • Emc-safety

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

POF cable

Cable type

Hitronic POF

No. of fibres

1

Fibre type

980/1000 µ

Simplex

Cable features

Halogen-free

highly flexible

Factory colour

Black

Outside Ø

2.20 mm

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

10

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Manufacturer part #

28000001

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+50 °C

RoHS-compliant

Yes

Type

HITRONIC® POF SIMPLEX PE

Max. length sold by the metre

1000 m

Tensile strength

5 N

Documents & Downloads

Datasheet

Datasheet 609385 LAPP 28000001 POF cable Hitronic POF 980/1000 µ Simplex Black Sold per metre

User & Safety Instructions

User & Safety Instructions 609385 LAPP 28000001 POF cable Hitronic POF 980/1000 µ Simplex Black Sold per metre

Information

Information 609385 LAPP 28000001 POF cable Hitronic POF 980/1000 µ Simplex Black Sold per metre

Description

Plastic fiber-optic cables (POF), fly-outs made (simplex), for optical signal transmission and is light mechanical loads. Easy to use, light weight and high flexibility. Designed for absolute interference-free signal transmission in the inner area for transmission distances of up to 70 m. For fixed laying in industrial environments and home electronics.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.77*

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)