• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9560344 POF cable Polymer Simplex 100 m

Product type
POF cable
Cable type
Hitronic POF
Content
100 m
No. of fibres
1
Fibre quality
Multimode
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.11)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fibre material: Plastic (PMMA)
  • Fibre type: Step index/multimode
Product type

POF cable

Cable type

Hitronic POF

No. of fibres

1

Multimode

Simplex

Cable features

Uninsulated

Outside Ø

0.50 mm

Content

100 m

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

10

Sold per metre

Yes

Manufacturer part #

TC-9560344

Insulation material

Polymer

Min. temperature range (fixed installation)

-55 °C

Max. temperature range (fixed installation)

+70 °C

Type

TC-9560344

Max. length sold by the metre

100 m

Tensile strength

14 N

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2390086 TRU COMPONENTS TC-9560344 POF cable Polymer Simplex 100 m

User & Safety Instructions

User & Safety Instructions 2390086 TRU COMPONENTS TC-9560344 POF cable Polymer Simplex 100 m

Description

The most important individual cases cover a wide range of industrial applications: Measuring and sensing, signalling, control, regulation and illumination.

Features

  • Fiber material: plastic (PMMA)
  • Step index/multimode fiber type:

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 255.97*

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)