• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28351002/1000 POF cable Hitronic POF 980/1000 µ Duplex Green 1000 m

Image similar
Product type
POF cable
Cable type
Hitronic POF
Fibre type
980/1000 µ
Content
1000 m
No. of fibres
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.27)
€ 8,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

HITRONIC ® POF DUPLEX FD PNC PA-PUR

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

POF cable

Cable type

Hitronic POF

No. of fibres

2

Fibre type

980/1000 µ

Duplex

Cable features

Heat-resistant

PUR coating

Oil-resistant

highly flexible

Factory colour

Green

Outside Ø

8 mm

Content

1000 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

28351002/1000

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+50 °C

RoHS-compliant

Yes

Type

HITRONIC POF DUPLEX FD PNC PA-PUR

Tensile strength

200 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1501546 LAPP 28351002/1000 POF cable Hitronic POF 980/1000 µ Duplex Green 1000 m

User & Safety Instructions

User & Safety Instructions 1501546 LAPP 28351002/1000 POF cable Hitronic POF 980/1000 µ Duplex Green 1000 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8,514.98*

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)