• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-39121-U FO cable A/I-DQ (ZN) BH 9/125 µ Singlemode OS2 Black Sold per metre

1/2
Product type
FO cable
Cable type
A/I-DQ (ZN) BH
Fibre type
9/125 µ
Content
Sold per metre
No. of fibres
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

139 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Fiber optic cable A-I-DQ(ZN)BH 12E9/125µ, SM, OS2, 12 fibers inside/outside, LSZH, DCA, black, length 1 m.

  • LSZH - low smoke zero halogen
  • UV-resistant
  • Longitudinal and cross-water resistant
  • Glass-yarn reinforcement

Technical specifications

  • LSZH - low smoke zero halogen
  • UV-resistant
  • Longitudinal and cross-water resistant
  • Glass-yarn reinforcement
  • Non-metallic rodent protection
  • Metal-free
  • Damping at 1310nm : ≤ max. 0.34 dB/km (before wiring) ; ≤ max. 0.36 dB/km (after wiring)
  • Attenuation at 1550nm: ≤ max. 0.21 dB/km (before wiring) ; ≤ max. 0.22 dB/km (after wiring)
  • Damping at 1625nm : ≤ max. 0.23 dB/km (before wiring) ; ≤ max. 0.25 dB/km (after wiring)
  • Dispersion zero point : 1302 ~ 1324 nm
  • Dispersion increase : ≤ 0.092 ps/nm 2 x km.
  • PMD link value (M=20 cable Q= 0.01%) max. PMDQ : 0.2 ps/√km.
  • Limit wavelength (λcc) : ≤ 1260 nm
  • Makro bend loss (100 rotations ; Φ50nm) at 1550 nm : ≤ 0.05 dB
  • Makro bend loss (100 rotations ; Φ50nm) at 1625 nm : ≤ 0.10 dB
  • Mode field diameter at 1310nm : 9.2 ± 0.4 µm
  • Sheath diameter : 125 ± 1 µm
  • Core sheath run error : ≤ 0.6 µm
  • Shell rounding : ≤ 1.0 %
  • Elongation limit : ≥ 0.69 GPA
  • Number of fibers (OS2 G.
  • Max. Number of bundle strands: 1 off
  • Number of fibers per bundle load : 2-12 pcs.
  • Bundle ties : 2.0 ± 0.2 mm
  • Outer sheath material : LSZH, BauPVO DCA, EN 50575: 2014+A1: 2016
  • Cable outer diameter : 6.5 ± 0.5 mm
  • Max. Permissible tensile force : 1400 N.
  • Dust resistance : 1000/200 N/100mm
  • Temperature range : Transport and storage : - 40°C to + 70°C ; Installation : - 40°C to + 60°C ; in operation : - 40°C to + 70°C.
  • Min Bending radius : Installation : 20 x OD ; in operation : 10 x OD
  • Application: Inside/outside
  • Fiber type: Multimode 50/125
  • Number of fibers: 4
  • Strain relief: Yes
  • Reinforcement: no.
  • Chemical resistant: no.
  • Sheath color: turquoise
  • Sheath material: PE
  • Wire type: Hohoof charger
  • Metal-free cable: Yes
  • Cable longitudinally watertight: Yes
  • Cable cross-resistant: Yes
  • Inflatable: no.
  • With rodent protection: no.
  • Low smoke in accordance with EN 61034-2: no.
  • Fiber category: OM3
  • Halogen-free according to EN 60754-1/2: Yes
  • Oil resistant according to EN 60811-404: no.
Product type

FO cable

Cable type

A/I-DQ (ZN) BH

No. of fibres

12

Fibre type

9/125 µ

Singlemode OS2

Cable features

Round

UV-resistant

incl. anti-rodent protection

Factory colour

Black

Content

Sold per metre

Halogen-free

Yes

Manufacturer part #

DK-39121-U

Type

DK-39121-U

Max. length sold by the metre

1 m

Documents & Downloads

Datasheet

Datasheet 2235115 Digitus DK-39121-U FO cable A/I-DQ (ZN) BH 9/125 µ Singlemode OS2 Black Sold per metre

User & Safety Instructions

User & Safety Instructions 2235115 Digitus DK-39121-U FO cable A/I-DQ (ZN) BH 9/125 µ Singlemode OS2 Black Sold per metre

Description

With the central bundle loader a design is offered, which has a high tensile strength and flexibility in a compact cable size. Our central bundle loader offers fiber optic data transmission and excellent technical performance. Through our regular quality control programs in accordance with ISO90001, REACH and RoHS, we selected a high quality level. We guarantee a high level of reliability through a thorough qualification test of each of our products from the portfolio. Both quality processes are designed to ensure the longevity in the interior and exterior as well as the performance of our cables.

This text is machine translated.

Features

  • Non-metallic rodent protection
  • Metal-free

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.88*

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)