• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28000002/1 POF cable Hitronic POF 980/1000 µ Duplex Black Sold per metre

Product type
POF cable
Cable type
Hitronic POF
Fibre type
980/1000 µ
Content
Sold per metre
No. of fibres
2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

246 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 28000002/1 POF cable Hitronic POF 980/1000 µ Duplex Black Sold per metre

  • Emc-safety

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

POF cable

Cable type

Hitronic POF

No. of fibres

2

Fibre type

980/1000 µ

Duplex

Cable features

Halogen-free

highly flexible

Twin cable

Factory colour

Black

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

10

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Manufacturer part #

28000002/1

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+50 °C

RoHS-compliant

Yes

Type

HITRONIC® POF DUPLEX PE

Max. length sold by the metre

500 m

Width

4.4 mm

Height

2.2 mm

Tensile strength

10 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 609068 LAPP 28000002/1 POF cable Hitronic POF 980/1000 µ Duplex Black Sold per metre

Information

Information 609068 LAPP 28000002/1 POF cable Hitronic POF 980/1000 µ Duplex Black Sold per metre

Description

Plastic fiber-optic cables (POF) two fiber with PE-wire sheath, for direct plug-in preparation for industrial applications for optical signal transmission, for slight mechanical strain in the interior, industrial environment, for installation in control cabinet, for cable channel and pipes and for direct connector assembly.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.97*

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)