• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28320001/100 POF cable Hitronic POF 980/1000 µ Simplex Orange 100 m

Image similar
Product type
POF cable
Cable type
Hitronic POF
Fibre type
980/1000 µ
Content
100 m
No. of fibres
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.59)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

HITRONIC ® POF PE-PUR

  • Emc-safety

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

POF cable

Cable type

Hitronic POF

No. of fibres

1

Fibre type

980/1000 µ

Simplex

Cable features

Halogen-free

Oil-resistant

PUR coating

highly flexible

Factory colour

Orange

Outside Ø

6 mm

Content

100 m

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

20

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

28320001/100

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+50 °C

RoHS-compliant

Yes

Type

HITRONIC POF SIMPLEX FD PE-PUR

Tensile strength

100 N

Documents & Downloads

Datasheet

Datasheet 1334820 LAPP 28320001/100 POF cable Hitronic POF 980/1000 µ Simplex Orange 100 m

User & Safety Instructions

User & Safety Instructions 1334820 LAPP 28320001/100 POF cable Hitronic POF 980/1000 µ Simplex Orange 100 m

Description

Plastic fiber-optic cable for industrial applications for optical signal transmission at higher mechanical loads. Benefits: EMC-safety, clear galvanic isolation, no crosstalk, light weight, high flexibility and easy to use. Directly via the step-index fiber is a black wire sleeve made of polyethylene (PE). In addition, the fiber with a strain relief made of aramide fibers and an outer sheath made from PUR (orange). For transmission distances of up to 70 m.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 503.98*

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)